Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEETPC101XAV
- RS Stock No.:
- 249-1333
- Mfr. Part No.:
- EEETPC101XAV
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP612.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP760.48
(exc. VAT)
PHP851.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP76.048 | PHP760.48 | - |
| 100 - 490 | PHP69.923 | PHP699.23 | PHP612.50 |
| 500 + | PHP63.798 | PHP637.98 | PHP6,125.00 |
*price indicative
- RS Stock No.:
- 249-1333
- Mfr. Part No.:
- EEETPC101XAV
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Ripple Current | 197mA | |
| Tolerance ± | 0.2 | |
| Series | TP-V | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 5Ω | |
| Dissipation Factor | 0.23% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Ripple Current 197mA | ||
Tolerance ± 0.2 | ||
Series TP-V | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 5Ω | ||
Dissipation Factor 0.23% | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. TP series capacitor temperature range is –40 ℃ to +125 ℃. The rated voltage is 10 V to 35 V. Capacitance range 47 μF to 470 μF.
Endurance 125 °C 3000 h
Low ESR at low temperature after endurance
Automotive
Vibration proof product (3G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEETPC101XAV
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEETC1C101XP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFK1C101P 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder 900
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEEFK1C101V
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEETC1C101XV
