Panasonic 100 μF Capacitor 25V dc, Surface Solder - EEETP1E101AP
- RS Stock No.:
- 249-1330
- Mfr. Part No.:
- EEETP1E101AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP17,640.00
(exc. VAT)
PHP19,755.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP35.28 | PHP17,640.00 |
*price indicative
- RS Stock No.:
- 249-1330
- Mfr. Part No.:
- EEETP1E101AP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8.3mm | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Series | TP-V | |
| Equivalent Series Resistance ESR | 3Ω | |
| Ripple Current | 270mA | |
| Dissipation Factor | 0.18% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8.3mm | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Series TP-V | ||
Equivalent Series Resistance ESR 3Ω | ||
Ripple Current 270mA | ||
Dissipation Factor 0.18% | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. TP series capacitor temperature range is –40 ℃ to +125 ℃. The rated voltage is 10 V to 35 V. Capacitance range 47 μF to 470 μF.
Endurance 125 °C 3000 h
Low ESR at low temperature after endurance
Automotive
Vibration proof product (3G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100 μF Capacitor 25V dc, Surface Solder - EEETP1E101AP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Panasonic 100 μF Capacitor 25V dc, Surface Solder
- Panasonic 100 μF Capacitor 25V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 25V dc, Surface Solder - EEEFKE101XAP
- Panasonic 100 μF Capacitor 25V dc, Surface Solder - EEETK1E101P
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E101XP 900
