Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ331XAL 900
- RS Stock No.:
- 249-1305
- Mfr. Part No.:
- EEEFPJ331XAL
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP242.30
(exc. VAT)
PHP271.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP24.23 | PHP242.30 | - |
| 100 - 490 | PHP21.648 | PHP216.48 | 10% |
| 500 + | PHP18.03 | PHP180.30 | 25% |
*price indicative
- RS Stock No.:
- 249-1305
- Mfr. Part No.:
- EEEFPJ331XAL
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Width | 6.6mm | |
| Equivalent Series Resistance ESR | 0.16Ω | |
| Ripple Current | 600mA | |
| Tolerance ± | 0.2 | |
| Series | FP | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.26% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Length 7.7mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Width 6.6mm | ||
Equivalent Series Resistance ESR 0.16Ω | ||
Ripple Current 600mA | ||
Tolerance ± 0.2 | ||
Series FP | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.26% | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. FP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 10 μF to 1800 μF.
Endurance 105 °C 2000 h
Low ESR ( 30 % to 50 % less than FK series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ331XAL 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J331XP 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ331XAP 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ331XAP 900
- Panasonic 220 μF Capacitor 6.3V dc, Surface Solder - EEEHC0J221XP 900
- Panasonic 680 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder - EEEFTJ681XAP 900
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J101XL 900
