Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFP1E470AV 1000
- RS Stock No.:
- 249-1300
- Mfr. Part No.:
- EEEFP1E470AV
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP30,985.00
(exc. VAT)
PHP34,703.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP30.985 | PHP30,985.00 |
*price indicative
- RS Stock No.:
- 249-1300
- Mfr. Part No.:
- EEEFP1E470AV
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Length | 6.1mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Ripple Current | 300mA | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 0.26Ω | |
| Automotive Standard | AEC-Q200 | |
| Series | FP | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Length 6.1mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Ripple Current 300mA | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 0.26Ω | ||
Automotive Standard AEC-Q200 | ||
Series FP | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. FP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 10 μF to 1800 μF.
Endurance 105 °C 2000 h
Low ESR ( 30 % to 50 % less than FK series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFP1E470AV 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E470P 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEHBE470UAP 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFP1E470AP 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEHB1E470AP 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEFT1E470AR 1000
