Panasonic 1000 μF Capacitor 16V dc, Surface Solder - EEEFN1C102UP 500
- RS Stock No.:
- 249-1285
- Mfr. Part No.:
- EEEFN1C102UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP12,692.50
(exc. VAT)
PHP14,215.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP25.385 | PHP12,692.50 |
*price indicative
- RS Stock No.:
- 249-1285
- Mfr. Part No.:
- EEEFN1C102UP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Equivalent Series Resistance ESR | 0.08Ω | |
| Ripple Current | 850mA | |
| Automotive Standard | AEC-Q200 | |
| Series | FN-V | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Equivalent Series Resistance ESR 0.08Ω | ||
Ripple Current 850mA | ||
Automotive Standard AEC-Q200 | ||
Series FN-V | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. FN series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 10 μF to 1800 μF.
Endurance 105 °C 2000 h
High capacitance 20 % to 80 % higher than FK series
Wide voltage range from 6.3 V to 100 V
Vibration proof product (3G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 1000 μF Capacitor 16V dc, Surface Solder - EEEFN1C102UP 500
- Panasonic 1000 μF Capacitor 16V dc, Surface Solder - EEEFN1C102UV 500
- Panasonic 1000 μF Capacitor 16V dc, Surface Solder - EEEFK1C102SP 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFP1C471AP 500
- Panasonic 820 μF Capacitor 16V dc, Surface Solder 500
- Panasonic 390 μF Capacitor 16V dc, Surface Solder - EEEFH1C391L 500
- Panasonic 470 μF Capacitor 16V dc, Surface Solder - EEEHB1C471AP 500
