Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEEFN1C101UR 1000
- RS Stock No.:
- 249-1282
- Mfr. Part No.:
- EEEFN1C101UR
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP9,400.00
(exc. VAT)
PHP10,530.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP9.40 | PHP9,400.00 |
*price indicative
- RS Stock No.:
- 249-1282
- Mfr. Part No.:
- EEEFN1C101UR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Width | 5.3mm | |
| Ripple Current | 160mA | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | FN | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Width 5.3mm | ||
Ripple Current 160mA | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 700mΩ | ||
Automotive Standard AEC-Q200 | ||
Series FN | ||
Dissipation Factor 0.16% | ||
Panasonic Capacitor, 100μF Capacitance, 16V Voltage - EEEFN1C101UR
This capacitor is a polar aluminium electrolytic surface-mount device designed for use in electronic systems requiring moderate capacitance and temperature endurance. It operates within automotive and industrial environments where elevated operating temperatures and standardised component qualifications are required, and it is supplied in a carrier-tape format for automated PCB assembly.
Features and Benefits:
• 100μF capacitance provides bulk energy storage for decoupling
• 16V DC rating supports low-voltage power rails in control circuits
• 700mΩ ESR reduces voltage drop under transient loads
• 160mA ripple handling accommodates moderate AC components
• 2000h lifetime at high temperature ensures predictable ageing
• AEC‑Q200 qualification indicates suitability for automotive use
• 16V DC rating supports low-voltage power rails in control circuits
• 700mΩ ESR reduces voltage drop under transient loads
• 160mA ripple handling accommodates moderate AC components
• 2000h lifetime at high temperature ensures predictable ageing
• AEC‑Q200 qualification indicates suitability for automotive use
Applications
• Suitable for power-filtering on automotive control modules
• Ideal for voltage-rail stabilisation in industrial controllers
• Used with DC to DC converters for transient suppression
• Can be used for smoothing in motor-control electronics
• Ideal for voltage-rail stabilisation in industrial controllers
• Used with DC to DC converters for transient suppression
• Can be used for smoothing in motor-control electronics
What termination style does it use for PCB assembly?
It employs solder terminations suited to standard reflow processes for surface-mount components.
How does polarity affect placement in circuits?
Being a polar device, it must be oriented with the correct polarity to prevent malfunction or failure under voltage.
What environmental temperature range can it tolerate?
It is rated for operation from -55°C up to 105°C to match demanding thermal conditions.
How tightly is its capacitance controlled?
Capacitance tolerance is ±20% to allow designers to account for variation during component selection.
What packaging and quantity format is provided for production lines?
Components are supplied in carrier tape, in a package/case quantity of 1000 for pick-and-place compatibility.
Related links
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEEFN1C101UR 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFT1C101AR 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEEFP1C101AV 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEEFK1C101SR 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFP1C101AP 1000
- Panasonic 100 μF Capacitor 16V dc, Surface Solder - EEEHBC101UAP 1000
- Panasonic 47 μF Capacitor 16V dc, Surface Solder 1000
