Panasonic 330 μF Capacitor 10V dc, Surface Solder - EEEFK1A331GP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP352.00

(exc. VAT)

PHP394.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 430 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP35.20PHP352.00-
100 - 190PHP31.995PHP319.959%
200 +PHP27.188PHP271.8822%

*price indicative

Packaging Options:
RS Stock No.:
249-1262
Mfr. Part No.:
EEEFK1A331GP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

330μF

Voltage

10V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Width

8.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

FK SMD

Tolerance ±

0.2

Leakage Current

3μA

Ripple Current

600mA

Dissipation Factor

0.19%

The Panasonic aluminum electrolytic capacitors available in different series. FK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 47 μF to 6800 μF.

Endurance 105 °C 2000 h

Low impedance

Miniaturized

Vibration proof product

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy