Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J220AR
- RS Stock No.:
- 249-1250
- Mfr. Part No.:
- EEEFK0J220AR
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP15,820.00
(exc. VAT)
PHP17,720.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP7.91 | PHP15,820.00 |
*price indicative
- RS Stock No.:
- 249-1250
- Mfr. Part No.:
- EEEFK0J220AR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 4.3mm | |
| Series | FK SMD | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 90mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.26% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 4.3mm | ||
Series FK SMD | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 90mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.26% | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. FK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 47 μF to 6800 μF.
Endurance 105 °C 2000 h
Low impedance
Miniaturized
Vibration proof product
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J220AR
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEHB0J220R
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEHC0J220R
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J220R
- Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEFP0J220AR 2000
- Panasonic 220 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
