Nichicon 560 μF Capacitor 35V dc, Surface Solder

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP17,240.00

(exc. VAT)

PHP19,310.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,500 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
500 +PHP34.48PHP17,240.00

*price indicative

RS Stock No.:
243-7249
Mfr. Part No.:
UCM1V561MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

560μF

Voltage

35V dc

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Width

10.3mm

Standards/Approvals

AEC-Q200, EU 2015/863, RoHS 2011/65/EU

Automotive Standard

AEC-Q200

Leakage Current

196μA

Series

UCM

Tolerance ±

20%

Ripple Current

1.2A

Dissipation Factor

0.12%

The Nichicon's UCM series is chip type aluminium capacitor works at +105°C temperature and have low impedance.

Chip type, low impedance temperature range up to +105°C

Applicable to automatic mounting machine fed with carrier tape

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy