Nichicon 1000 μF Capacitor 35V dc, Surface Solder - UCD1V102MNQ1MS
- RS Stock No.:
- 243-7227
- Mfr. Part No.:
- UCD1V102MNQ1MS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP144.79
(exc. VAT)
PHP162.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 549 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | PHP144.79 |
| 10 - 49 | PHP129.46 |
| 50 + | PHP98.82 |
*price indicative
- RS Stock No.:
- 243-7227
- Mfr. Part No.:
- UCD1V102MNQ1MS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Width | 17.1mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Leakage Current | 350μA | |
| Series | UCD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 1.8A | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Width 17.1mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Leakage Current 350μA | ||
Series UCD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 1.8A | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 1000 μF Capacitor 35V dc, Surface Solder - UCD1V102MNQ1MS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder
- Nichicon 22 μF Capacitor 35V dc, Surface Solder
- Nichicon 150 μF Capacitor 35V dc, Surface Solder
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UCL1V221MCL6GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCW1V220MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCM1V470MCL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCJ1V470MCL1GS
