TDK 4700 μF Capacitor 35V dc, Radial, Through Hole - B41888C7478M000 Radial Lead

This image is representative of the product range

Subtotal (1 box of 125 units)*

PHP18,002.50

(exc. VAT)

PHP20,162.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
125 +PHP144.02PHP18,002.50

*price indicative

RS Stock No.:
241-6704
Mfr. Part No.:
B41888C7478M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Capacitor

Capacitance

4700μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Packaging

Tape

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

5.3A

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

IEC 60384-4, RoHS

Automotive Standard

AEC-Q200

Series

B41888

Tolerance

±20 %

Equivalent Series Resistance ESR

0.1Ω

Dissipation Factor

0.12%

COO (Country of Origin):
BR
The EPCOS B41888 series single-ended aluminium electrolytic capacitor has radial leads and aluminium case with PET insulating sleeve. It has minus pole marking on the insulating sleeve. It is mainly used in automotive electronics.

Long useful life

Low impedance at high frequency

High ripple current capability

RoHS-compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy