Panasonic 1000 μF Capacitor 63V dc, Through Hole - EEUFS1J102 Radial Lead
- RS Stock No.:
- 240-3955
- Mfr. Part No.:
- EEUFS1J102
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP179.22
(exc. VAT)
PHP200.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 333 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP179.22 | - |
| 10 - 19 | PHP173.84 | 3% |
| 20 - 49 | PHP163.42 | 8% |
| 50 + | PHP148.71 | 17% |
*price indicative
- RS Stock No.:
- 240-3955
- Mfr. Part No.:
- EEUFS1J102
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FS | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Series FS | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FS-A series 1000μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 63V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR, Miniaturized (1 size smaller than series FR)
RoHS compliant
Related links
- Panasonic 1000 μF Capacitor 63V dc, Through Hole - EEUFS1J102 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J102U Radial Lead
- Panasonic 1000 μF Capacitor 63V dc, Through Hole - ECA1JM102 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J100S Radial Lead
- Panasonic 270 μF Capacitor 63V dc, Through Hole - EEUFR1J271 Radial Lead
- Panasonic 100 μF Capacitor 63V dc, Through Hole - EEUFC1J101L Radial Lead
- Panasonic 150 μF Capacitor 63V dc, Through Hole - EEUFR1J151 Radial Lead
- Panasonic 82 μF Capacitor 63V dc, Through Hole Radial Lead
