Panasonic 82 μF Capacitor 63V dc, Radial, Through Hole - EEUFR1J820B Radial Lead
- RS Stock No.:
- 240-3929
- Mfr. Part No.:
- EEUFR1J820B
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP209.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP209.67
(exc. VAT)
PHP234.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,785 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP41.934 | PHP209.67 | - |
| 50 - 95 | PHP37.744 | PHP188.72 | PHP209.50 |
| 100 - 245 | PHP33.97 | PHP169.85 | PHP796.40 |
| 250 - 495 | PHP30.576 | PHP152.88 | PHP2,839.50 |
| 500 + | PHP27.52 | PHP137.60 | PHP7,207.00 |
*price indicative
- RS Stock No.:
- 240-3929
- Mfr. Part No.:
- EEUFR1J820B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 566mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FR | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 566mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FR | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series of aluminium electrolytic capacitors (radial lead type)capacitance 63μF has rated voltage 63V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 82 μF Capacitor 63V dc Through Hole - EEUFR1J820B Radial Lead
- Wurth Elektronik 82 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470 Radial Lead
- Panasonic 680 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 470 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 63V dc Through Hole Radial Lead
