Panasonic 47 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E470B Radial Lead
- RS Stock No.:
- 240-3894
- Mfr. Part No.:
- EEUFR1E470B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 2000 units)*
PHP12,020.00
(exc. VAT)
PHP13,460.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2000 + | PHP6.01 | PHP12,020.00 |
*price indicative
- RS Stock No.:
- 240-3894
- Mfr. Part No.:
- EEUFR1E470B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 280mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FR | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 280mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series FR | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 47μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 25V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 47 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG470 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 270 μF Capacitor 25V dc Through Hole Radial Lead
