Panasonic 4700 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J472B Radial Lead
- RS Stock No.:
- 240-3857
- Mfr. Part No.:
- EEUFR0J472B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP457.11
(exc. VAT)
PHP511.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP91.422 | PHP457.11 |
| 50 - 95 | PHP88.676 | PHP443.38 |
| 100 - 245 | PHP85.13 | PHP425.65 |
| 250 + | PHP80.87 | PHP404.35 |
*price indicative
- RS Stock No.:
- 240-3857
- Mfr. Part No.:
- EEUFR0J472B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.2A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FR | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.2A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series FR | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 4700μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 6.3V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 4700 μF Capacitor 6.3V dc Through Hole - EEUFR0J472B Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc Through Hole - EEUFR0J472 Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc Through Hole - ECA0JHG472 Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc Through Hole - EEUFC0J472 Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc Through Hole - EEUFM0J472L Radial Lead
- Panasonic 2700 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 3900 μF Capacitor 6.3V dc Through Hole - EEUFC0J392 Radial Lead
