Panasonic 47 μF Capacitor 50V dc, Radial - EEUEB1H470SH Radial Lead

This image is representative of the product range

Subtotal (1 tape of 2000 units)*

PHP20,796.00

(exc. VAT)

PHP23,292.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
2000 +PHP10.398PHP20,796.00

*price indicative

RS Stock No.:
240-3826
Mfr. Part No.:
EEUEB1H470SH
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

47μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Ammo Pack

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

61mA

Maximum Operating Temperature

105°C

Width

6.3mm

Lead Pitch

2.5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Leakage Current

23.5μA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

EB(A)

Dissipation Factor

8%

COO (Country of Origin):
MY

Panasonic EB-A Series Aluminium Electrolytic Capacitor, 47 μF Capacitance, 50V Voltage - EEUEB1H470SH


This aluminium electrolytic capacitor is designed for use in various electronic applications, offering a capacitance of 47 μF and a voltage rating of 50 V dc. With dimensions of 6.3 x 11.2 mm, this component features a radial mounting type and is suitable for through-hole installation. The capacitor operates efficiently within a temperature range of -40°C to +105°C, making it a reliable choice for high-temperature scenarios.

Features & Benefits


• Compact dimensions allow for versatile installation in tight spaces
• Polarised design ensures correct orientation during installation
• Leakage current is maintained at a low level of 23.5 μA
• High ripple current rating of 61 mA enhances performance
• Tolerance of ±20% enables flexibility in circuit design
• Durable under varying temperature conditions ensures long-lasting reliability

Applications


• Used in power supply circuits requiring stable capacitance
• Ideal for filtering in audio equipment
• Utilised in power amplifiers for enhanced performance
• Commonly employed in automotive electronics for reliability
• Serves as a coupling capacitor in industrial machinery

What is the importance of the low leakage current in this component?


A low leakage current of 23.5 μA minimises power loss in the circuit, enhancing efficiency and overall performance, especially in sensitive electronic applications.

How does the polarised design influence installation?


The polarised design ensures proper orientation during installation, which is Crucial for optimal functionality and prevents damage to the capacitor or circuit.

In what circumstances would the maximum operating temperature be a concern?


The maximum operating temperature of +105°C is critical for applications in high-heat environments, such as automotive or industrial settings, where heat dissipation must be carefully managed.

How does this capacitor perform in high-frequency applications?


With a high ripple current rating of 61 mA, this component is suitable for high-frequency applications, effectively smoothing out voltage fluctuations.

What design considerations should be MADE regarding its installation?


Careful attention should be paid to the radial mounting type to ensure secure connections and prevent mechanical stress, which could lead to failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy