Panasonic 470 μF Capacitor 35V dc, Surface Solder - EEEFK1V471SV 500
- RS Stock No.:
- 240-3810
- Mfr. Part No.:
- EEEFK1V471SV
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP533.75
(exc. VAT)
PHP597.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP106.75 | PHP533.75 |
| 50 - 95 | PHP99.282 | PHP496.41 |
| 100 - 245 | PHP90.536 | PHP452.68 |
| 250 + | PHP77.424 | PHP387.12 |
*price indicative
- RS Stock No.:
- 240-3810
- Mfr. Part No.:
- EEEFK1V471SV
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Lifetime | 2000 h | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 0.08Ω | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 850mA | |
| Series | FKS | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Length 10.5mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Lifetime 2000 h | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 0.08Ω | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 850mA | ||
Series FKS | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic FKS series 100μF aluminium electrolytic capacitors (surface mount type) capacitance has rated voltage 50V.
High reliability
long life
low impedance and high ripple current
Related links
- Panasonic 470 μF Capacitor 35V dc, Surface Solder - EEEFK1V471SV 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V471SP 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 150 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V101P 500
- Panasonic 100 μF Capacitor 35V dc, Surface Solder 500
