Panasonic 1000 μF Capacitor 6.3V dc, Through Hole - ECA0JHG102 Radial Lead
- RS Stock No.:
- 240-3751
- Mfr. Part No.:
- ECA0JHG102
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP2,926.00
(exc. VAT)
PHP3,278.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 400 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP14.63 | PHP2,926.00 |
*price indicative
- RS Stock No.:
- 240-3751
- Mfr. Part No.:
- ECA0JHG102
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 380mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | NHG | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 380mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series NHG | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic NHG-A series 1000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 6.3V.
Endurance : 105 ℃ 1000 h to 2000 h
AEC-Q200 compliant (6.3 V to 100 V)
RoHS compliant
Related links
- Panasonic 1000 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc, Through Hole - EEUFK0J472S Radial Lead
- Panasonic 680 μF Capacitor 6.3V dc, Through Hole - EEUFK0J681 Radial Lead
- Panasonic 330 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 100 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 680 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 220 μF Capacitor 6.3V dc, Through Hole - ECEA0JKA221I Radial Lead
