Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL219090225E3 Radial
- RS Stock No.:
- 238-5663
- Mfr. Part No.:
- MAL219090225E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP323.31
(exc. VAT)
PHP362.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 54 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP323.31 | - |
| 5 - 9 | PHP290.88 | 10% |
| 10 - 24 | PHP269.25 | 16% |
| 25 + | PHP247.62 | 23% |
*price indicative
- RS Stock No.:
- 238-5663
- Mfr. Part No.:
- MAL219090225E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 31mm | |
| Minimum Operating Temperature | 125°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.9A | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 6000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance ESR | 0.024Ω | |
| Leakage Current | 773μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | 190 RTL | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 31mm | ||
Minimum Operating Temperature 125°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.9A | ||
Termination Type Radial | ||
Maximum Operating Temperature 125°C | ||
Lifetime 6000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance ESR 0.024Ω | ||
Leakage Current 773μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series 190 RTL | ||
Dissipation Factor 0.14% | ||
Related links
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL219090225E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL225050222E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL215030222E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL215050222E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL215060222E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL217250222E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL214690225E3 Radial
