Vishay 1500 μF Capacitor 25V dc, Through Hole - MAL217056152E3 Radial
- RS Stock No.:
- 238-5644
- Mfr. Part No.:
- MAL217056152E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
PHP171.07
(exc. VAT)
PHP191.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 718 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP171.07 |
| 5 - 9 | PHP158.91 |
| 10 - 24 | PHP136.66 |
| 25 + | PHP121.47 |
*price indicative
- RS Stock No.:
- 238-5644
- Mfr. Part No.:
- MAL217056152E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 2.2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 10000 h | |
| Equivalent Series Resistance ESR | 0.190Ω | |
| Series | 170 RVZ | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 378μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial | ||
Capacitor Ripple Current 2.2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 10000 h | ||
Equivalent Series Resistance ESR 0.190Ω | ||
Series 170 RVZ | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 378μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.14% | ||
Related links
- Vishay 1500 μF Capacitor 25V dc, Through Hole - MAL217056152E3 Radial
- Vishay 1500 μF Capacitor 25V dc, Through Hole - MAL214656152E3 Radial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL214636102E3 Radial
- Vishay 1500 μF Capacitor 25V dc, Through Hole - MAL217256152E3 Radial
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E470 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E221 Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Through Hole - UPS1E471MPD Radial Lead
- Panasonic 3900 μF Capacitor 25V dc, Through Hole - EEUFS1E392 Radial Lead
