KEMET 470 μF Capacitor 25V dc, Axial, Through Hole - PEG124HE347VQL1 Axial

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP924.75

View bulk pricing options

Subtotal (1 unit)*

PHP376.82

(exc. VAT)

PHP422.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP376.82-
25 - 99PHP339.83PHP924.75
100 - 499PHP309.02PHP6,780.00
500 - 999PHP285.70PHP45,560.00
1000 +PHP273.28PHP103,540.00

*price indicative

RS Stock No.:
226-6943
Mfr. Part No.:
PEG124HE347VQL1
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Axial, Through Hole

Construction

Cylindrical Can

Packaging

Box

Polarity

Polar

Length

32mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Pin Count

2

Capacitor Ripple Current

452mA

Termination Type

Axial

Maximum Operating Temperature

125°C

Lifetime

10000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

360mΩ

Automotive Standard

No

Tolerance

-10 → 30 %

Leakage Current

11.8μA

Series

PEG124

PEG 124 Series


From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.;This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:


+105° and +125°C models are available;Low ESR;Low ESL;Long life;High reliability

Product Applications


These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy