KYOCERA AVX 100 μF Capacitor 63V dc, Surface Solder - APD1012101M063R 1012
- RS Stock No.:
- 225-9998
- Mfr. Part No.:
- APD1012101M063R
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP1,516.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP30,319.50
(exc. VAT)
PHP33,958.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | PHP60.639 | PHP30,319.50 | - |
| 1000 - 2000 | PHP59.123 | PHP29,561.50 | PHP1,516.00 |
| 2500 + | PHP57.644 | PHP28,822.00 | PHP7,487.50 |
*price indicative
- RS Stock No.:
- 225-9998
- Mfr. Part No.:
- APD1012101M063R
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Polarity | Positive | |
| Length | 12.5mm | |
| Package/Case | 1012 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 36mΩ | |
| Series | APD1 | |
| Tolerance ± | 20% | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Reel | ||
Polarity Positive | ||
Length 12.5mm | ||
Package/Case 1012 | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 36mΩ | ||
Series APD1 | ||
Tolerance ± 20% | ||
Dissipation Factor 12% | ||
The AVX Capacitors are most sought after product when it comes to designing circuits like Lamps, LED's, Power Supplies, etc.
Lead free compatible components
RoHS compliance
Good endurance
Related links
- KYOCERA AVX 100 μF Capacitor 63V dc, Surface Solder - APD1012101M063R 1012
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 1012
- KYOCERA AVX 220 μF Capacitor 50V dc, Surface Solder - APD1012221M050R 1012
- KYOCERA AVX 470 μF Capacitor 35V dc, Surface Solder - APD1012471M035R 1012
- KYOCERA AVX 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHC1012471M025R 1012
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - AHC1012221M035R 1012
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J100P 1000
