KYOCERA AVX 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHC1012471M025R 1012
- RS Stock No.:
- 225-9993
- Mfr. Part No.:
- AHC1012471M025R
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP28,450.00
(exc. VAT)
PHP31,865.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP56.90 | PHP28,450.00 |
*price indicative
- RS Stock No.:
- 225-9993
- Mfr. Part No.:
- AHC1012471M025R
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Polarity | Positive | |
| Length | 12.5mm | |
| Package/Case | 1012 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Tolerance ± | 20% | |
| Series | AHC1 | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Reel | ||
Polarity Positive | ||
Length 12.5mm | ||
Package/Case 1012 | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Tolerance ± 20% | ||
Series AHC1 | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
The AVX Capacitors are most sought after product when it comes to designing circuits like Commercial/Industrial power supply applications requiring high capacitance in energy-dense, in small-volume packages with a low ESR.
Lead free compatible components
RoHS compliance
Low ESR, high ripple current resistance
Related links
- KYOCERA AVX 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHC1012471M025R 1012
- KYOCERA AVX 470 μF Capacitor 35V dc, Surface Solder 1012
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 1012
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 0811
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHC0811221M025R 0811
- KYOCERA AVX 220 μF Capacitor 50V dc, Surface Solder 1012
- KYOCERA AVX 100 μF Capacitor 63V dc, Surface Solder 1012
- KYOCERA AVX 470 nF MnO2 Tantalum Capacitor 25V dc TPS Series
