KYOCERA AVX 330 μF Capacitor 25V dc, Surface Solder - AEH1010331M025R 1010
- RS Stock No.:
- 225-9979
- Mfr. Part No.:
- AEH1010331M025R
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP648.38
(exc. VAT)
PHP726.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 175 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | PHP25.935 | PHP648.38 | - |
| 50 - 75 | PHP25.157 | PHP628.93 | 2% |
| 100 - 225 | PHP23.648 | PHP591.20 | 8% |
| 250 - 525 | PHP21.519 | PHP537.98 | 17% |
| 550 + | PHP18.937 | PHP473.43 | 26% |
*price indicative
- RS Stock No.:
- 225-9979
- Mfr. Part No.:
- AEH1010331M025R
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Reel | |
| Polarity | Positive | |
| Length | 10.5mm | |
| Package/Case | 1010 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | AEH1 | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Reel | ||
Polarity Positive | ||
Length 10.5mm | ||
Package/Case 1010 | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series AEH1 | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Dissipation Factor 14% | ||
The AVX Capacitors are most sought after product when it comes to designing circuits like DC/DC Converters, or High Density PCB applications, Voltage Regulators and Computer Motherboards, etc.
Lead free compatible components
RoHS compliance
Good endurance
Related links
- KYOCERA AVX 330 μF Capacitor 25V dc, Surface Solder - AEH1010331M025R 1010
- KYOCERA AVX 27 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHA0608270M025R 0608
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHC0811221M025R 0811
- KYOCERA AVX 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - AHC1012471M025R 1012
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 39 μF Aluminium Electrolytic Capacitor 80V dc, Surface Solder - AHA1010390M080R 1010
- KYOCERA AVX 220 μF Capacitor 35V dc, Surface Solder - AEA1010221M035R 1010
- KYOCERA AVX 220 μF Capacitor 50V dc, Surface Solder - AEA1010221M050R 1010
