Nichicon 4700 μF Capacitor 25V dc, Radial, Through Hole - UVY1E472MHD Radial Lead

This image is representative of the product range

Subtotal (1 bag of 400 units)*

PHP29,125.20

(exc. VAT)

PHP32,620.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
400 +PHP72.813PHP29,125.20

*price indicative

RS Stock No.:
222-9639
Mfr. Part No.:
UVY1E472MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4700μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

1.6A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

UVY

Tolerance

±20 %

Leakage Current

3.5mA

Dissipation Factor

16%

The Nichicon UVY series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 4700 μF with capacitance tolerance of ± 20% and has wide temperature range.

Compliant to the RoHS directive.

Smaller case sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy