Nichicon 470 μF Capacitor 50V dc, Radial, Through Hole - UPW1H471MHD1TO Radial Lead
- RS Stock No.:
- 222-9626P
- Mfr. Part No.:
- UPW1H471MHD1TO
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied as a tape)*
PHP1,388.85
(exc. VAT)
PHP1,555.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,400 unit(s) shipping from October 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 75 | PHP27.777 |
| 100 - 225 | PHP27.213 |
| 250 - 475 | PHP26.679 |
| 500 + | PHP26.144 |
*price indicative
- RS Stock No.:
- 222-9626P
- Mfr. Part No.:
- UPW1H471MHD1TO
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 1.5A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Series | UPW | |
| Automotive Standard | No | |
| Leakage Current | 750μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 1.5A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Series UPW | ||
Automotive Standard No | ||
Leakage Current 750μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
The Nichicon UPW series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.
Compliant to the RoHS directive.
AEC-Q200 compliant.
Smaller case size
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
