Panasonic 330 μF Capacitor 35V dc, Surface Solder - EEEFH1V331L 500
- RS Stock No.:
- 215-8455
- Mfr. Part No.:
- EEEFH1V331L
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP482.16
(exc. VAT)
PHP540.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 40 | PHP48.216 | PHP482.16 |
| 50 - 90 | PHP46.464 | PHP464.64 |
| 100 - 240 | PHP44.71 | PHP447.10 |
| 250 + | PHP42.08 | PHP420.80 |
*price indicative
- RS Stock No.:
- 215-8455
- Mfr. Part No.:
- EEEFH1V331L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.15Ω | |
| Series | FH | |
| Ripple Current | 850mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.15Ω | ||
Series FH | ||
Ripple Current 850mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Related links
- Panasonic 330 μF Capacitor 35V dc, Surface Solder - EEEFH1V331L 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFT1V331AP 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V221AP 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V331P 500
- Panasonic 330 μF Capacitor 35V dc, Surface Solder - EEEFN1V331UP 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFP1V331AP 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V331AP 500
