Panasonic 33 μF Capacitor 35V dc, Surface Solder - EEEFH1V330XL 900

This image is representative of the product range

Get a bulk buy discount

Add 2700 more to save 4%

View bulk pricing options

Subtotal (1 reel of 900 units)*

PHP15,426.00

(exc. VAT)

PHP17,280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
900 - 1800PHP17.14PHP15,426.00-
2700 +PHP16.361PHP14,724.904%

*price indicative

RS Stock No.:
215-8451
Mfr. Part No.:
EEEFH1V330XL
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

7.8mm

Polarity

Polar

Length

7.7mm

Package/Case

900

Minimum Operating Temperature

105°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.45Ω

Series

FH

Ripple Current

300mA

Leakage Current

3μA

Tolerance ±

0.2

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy