Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEEFH1V101L 500
- RS Stock No.:
- 215-8443
- Mfr. Part No.:
- EEEFH1V101L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP112.25
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP504.90
(exc. VAT)
PHP565.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) shipping from December 15, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP50.49 | PHP504.90 | - |
| 50 - 90 | PHP48.245 | PHP482.45 | PHP112.25 |
| 100 - 240 | PHP46.00 | PHP460.00 | PHP449.00 |
| 250 + | PHP43.755 | PHP437.55 | PHP1,683.75 |
*price indicative
- RS Stock No.:
- 215-8443
- Mfr. Part No.:
- EEEFH1V101L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Series | FH | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 600mA | |
| Tolerance ± | 0.2 | |
| Equivalent Series Resistance ESR | 0.2Ω | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Series FH | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 600mA | ||
Tolerance ± 0.2 | ||
Equivalent Series Resistance ESR 0.2Ω | ||
Leakage Current 3μA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Panasonic Capacitor, 100μF Capacitance, 35V Voltage - EEEFH1V101L
Features and Benefits:
• Capacitance of 100μF for effective energy storage and filtering
• Low ESR of 0.2Ω to reduce heat generation and improve transient response
• Ripple handling of 600mA to accommodate pulsating loads in power stages
• Maximum operating temperature 105°C for elevated-temperature installations
• Lifetime 10000h to match long duty-cycle applications
Applications
• Ideal for power supply smoothing in motor control electronics
• Used with high-temperature industrial converters and inverters
• Can be used for decoupling in embedded automotive sensor modules
What operating temperature range can it tolerate?
How is the component mounted and connected?
What physical form factor should designers allow for on the PCB?
How does leakage behaviour affect low-current circuits?
What manufacturing and environmental standards does it meet?
Related links
- Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEEFH1V101L 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 100 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V101P 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFP1V101AP 500
- Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEEFK1V101AP 500
- Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEEHD1V101AP 500
- Panasonic 100 μF Capacitor 35V dc, Surface Solder - EEETC1V101P 500
