Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEEFH1C221L 500
- RS Stock No.:
- 215-8409
- Mfr. Part No.:
- EEEFH1C221L
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP410.00
(exc. VAT)
PHP459.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 40 | PHP41.00 | PHP410.00 |
| 50 - 90 | PHP39.178 | PHP391.78 |
| 100 - 240 | PHP37.356 | PHP373.56 |
| 250 + | PHP35.532 | PHP355.32 |
*price indicative
- RS Stock No.:
- 215-8409
- Mfr. Part No.:
- EEEFH1C221L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Series | FH | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.2Ω | |
| Ripple Current | 600mA | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.23% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Series FH | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.2Ω | ||
Ripple Current 600mA | ||
Leakage Current 3μA | ||
Dissipation Factor 0.23% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Related links
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEEFH1C221L 500
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEETC1C221P 500
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEEHBC221UAP 500
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEETP1C221AP 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFP1C471AP 500
- Panasonic 820 μF Capacitor 16V dc, Surface Solder 500
- Panasonic 390 μF Capacitor 16V dc, Surface Solder - EEEFH1C391L 500
