Panasonic 560 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J561L 500
- RS Stock No.:
- 215-8390
- Mfr. Part No.:
- EEEFH0J561L
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP14,205.00
(exc. VAT)
PHP15,910.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 1000 | PHP28.41 | PHP14,205.00 |
| 1500 + | PHP27.621 | PHP13,810.50 |
*price indicative
- RS Stock No.:
- 215-8390
- Mfr. Part No.:
- EEEFH0J561L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.2Ω | |
| Series | FH | |
| Ripple Current | 600mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.32% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.2Ω | ||
Series FH | ||
Ripple Current 600mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.32% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Related links
- Panasonic 560 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J561L 500
- Panasonic 1500 μF Capacitor 6.3V dc, Surface Solder - EEEFT0J152GP 500
- Panasonic 470 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J471AP 500
- Panasonic 680 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J681L 500
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder 500
- Panasonic 1500 μF Capacitor 6.3V dc, Surface Solder 500
- Panasonic 1800 μF Capacitor 6.3V dc, Surface Solder 500
- Panasonic 470 μF Capacitor 6.3V dc, Surface Solder 500
