Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J331L 500
- RS Stock No.:
- 215-8387
- Mfr. Part No.:
- EEEFH0J331L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP85.55
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP385.00
(exc. VAT)
PHP431.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 110 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP38.50 | PHP385.00 | - |
| 50 - 90 | PHP36.789 | PHP367.89 | PHP85.55 |
| 100 - 240 | PHP35.078 | PHP350.78 | PHP342.20 |
| 250 + | PHP33.367 | PHP333.67 | PHP1,283.25 |
*price indicative
- RS Stock No.:
- 215-8387
- Mfr. Part No.:
- EEEFH0J331L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Series | FH | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 600mA | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 0.2Ω | |
| Dissipation Factor | 0.32% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Series FH | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 600mA | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 0.2Ω | ||
Dissipation Factor 0.32% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J331L 500
- Panasonic 1500 μF Capacitor 6.3V dc, Surface Solder - EEEFT0J152GP 500
- Panasonic 470 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J471AP 500
- Panasonic 680 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J681L 500
- Panasonic 1000 μF Capacitor 6.3V dc, Surface Solder 500
- Panasonic 1500 μF Capacitor 6.3V dc, Surface Solder 500
- Panasonic 1800 μF Capacitor 6.3V dc, Surface Solder 500
- Panasonic 470 μF Capacitor 6.3V dc, Surface Solder 500
