Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZC1J330B
- RS Stock No.:
- 210-5666
- Mfr. Part No.:
- EEHAZC1J330B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP196.40
(exc. VAT)
PHP219.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 968 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP98.20 | PHP196.40 | - |
| 20 - 98 | PHP88.375 | PHP176.75 | 10% |
| 100 - 248 | PHP79.54 | PHP159.08 | 19% |
| 250 - 498 | PHP71.58 | PHP143.16 | 27% |
| 500 + | PHP64.425 | PHP128.85 | 34% |
*price indicative
- RS Stock No.:
- 210-5666
- Mfr. Part No.:
- EEHAZC1J330B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 3000 h (Endurance), 2000 h (Load), 4000 h (Endurance) | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Series | ZC-A | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 3000 h (Endurance), 2000 h (Load), 4000 h (Endurance) | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Series ZC-A | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 40mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZC1J330B
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZE1J330B
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZF1J330B
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J330B
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J560B
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J4R7S Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZC1J470B
