Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZA1H101B
- RS Stock No.:
- 210-5619
- Mfr. Part No.:
- EEHAZA1H101B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP25,490.00
(exc. VAT)
PHP28,550.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 25, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 500 - 1000 | PHP50.98 | PHP25,490.00 |
| 1500 + | PHP48.297 | PHP24,148.50 |
*price indicative
- RS Stock No.:
- 210-5619
- Mfr. Part No.:
- EEHAZA1H101B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h (Load), 10000 h (Endurance) | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 28mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 50μA | |
| Automotive Standard | AEC-Q200 | |
| Series | ZA-A | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h (Load), 10000 h (Endurance) | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 28mΩ | ||
Tolerance ±20 % | ||
Leakage Current 50μA | ||
Automotive Standard AEC-Q200 | ||
Series ZA-A | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZA1H101B
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZE1H101B
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H101 Radial Lead
- Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZT1H680B
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H100 Radial Lead
