TDK 4700 μF Capacitor 35V dc, Snap-in - B41252B7478M060

This image is representative of the product range

Get a bulk buy discount

Add 390 more to save 5%

View bulk pricing options

Subtotal (1 box of 130 units)*

PHP18,902.00

(exc. VAT)

PHP21,170.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
130 - 260PHP145.40PHP18,902.00-
390 +PHP137.322PHP17,851.865%

*price indicative

RS Stock No.:
209-8653
Mfr. Part No.:
B41252B7478M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Capacitor

Capacitance

4700μF

Voltage

35V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Length

25mm

Minimum Operating Temperature

105°C

Diameter

25mm

Pin Count

2

Capacitor Ripple Current

2.1A

Termination Type

Screw

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS, IEC 60384-4

Leakage Current

0pA

Tolerance

±20 %

Automotive Standard

No

Series

B41252

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The EPCOS Capacitor Aluminium Snap In 4700uF with 35V.PVC is 6mm Terminals.

High ripple current capability

RoHS-compatible

Useful life of 2000 h at 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy