Vishay 470 μF Capacitor 450V dc, Through Hole - MAL219357471E3
- RS Stock No.:
- 206-8758
- Mfr. Part No.:
- MAL219357471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP223.95
View bulk pricing optionsSubtotal (1 unit)*
PHP1,220.94
(exc. VAT)
PHP1,367.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,220.94 | - |
| 5 - 9 | PHP1,176.15 | PHP223.95 |
| 10 - 24 | PHP1,131.34 | PHP896.00 |
| 25 + | PHP996.92 | PHP5,600.50 |
*price indicative
- RS Stock No.:
- 206-8758
- Mfr. Part No.:
- MAL219357471E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 450V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 2.5A | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Series | 193 PUR-SI | |
| Leakage Current | 1.3mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 450V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 2.5A | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 1000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
Series 193 PUR-SI | ||
Leakage Current 1.3mA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Related links
- Vishay 470 μF Capacitor 450V dc, Through Hole - MAL219357471E3
- Vishay 470 μF Capacitor 450V dc, Through Hole Snap-In
- Vishay 470 μF Capacitor 450V dc, Through Hole - MAL225957471E3
- Vishay 470 μF Capacitor 450V dc, Through Hole - MAL215957471E3 Snap-In
- Vishay 470 μF Capacitor 450V dc, Through Hole - MAL225727471E3 Snap-In
- Vishay 470 μF Capacitor 450V dc, Through Hole - MAL209427471E3 Snap-In
- Vishay 120 μF Capacitor 450V dc, Through Hole
- Vishay 220 μF Capacitor 450V dc, Through Hole - MAL215957221E3
