Vishay 330 μF Capacitor 450V dc, Through Hole - MAL219357331E3
- RS Stock No.:
- 206-6211
- Mfr. Part No.:
- MAL219357331E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP32,484.05
(exc. VAT)
PHP36,382.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 100 | PHP649.681 | PHP32,484.05 |
| 150 + | PHP618.245 | PHP30,912.25 |
*price indicative
- RS Stock No.:
- 206-6211
- Mfr. Part No.:
- MAL219357331E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 450V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 1.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS, EU, IEC 61249-2-21 | |
| Leakage Current | 900μA | |
| Series | 193 PUR-SI | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 450V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 1.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS, EU, IEC 61249-2-21 | ||
Leakage Current 900μA | ||
Series 193 PUR-SI | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Related links
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL219357331E3
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL215957331E3
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL215947331E3
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL215747331E3 Snap-In
- Vishay 1000 μF Capacitor 450V dc, Through Hole - MAL229967102E3
- Vishay 120 μF Capacitor 450V dc, Through Hole
- Vishay 470 μF Capacitor 450V dc, Through Hole Snap-In
- Vishay 1800 μF Capacitor 450V dc, Through Hole - MAL229957182E3
