Vishay 560 μF Capacitor 25V dc, Through Hole - MAL212636561E3 Axial
- RS Stock No.:
- 205-0259
- Mfr. Part No.:
- MAL212636561E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-0259
- Mfr. Part No.:
- MAL212636561E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 560μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | 126 ALX | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 560μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Axial | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series 126 ALX | ||
- COO (Country of Origin):
- AT
The Vishay 560μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.
Extra long life
High ripple current
High temperature
Related links
- Vishay 560 μF Capacitor 25V dc, Through Hole Axial
- Vishay 560 μF Capacitor 40V dc, Through Hole Axial
- Vishay 560 μF Capacitor 40V dc, Through Hole - MAL212617561E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL202116102E3 Axial
- Vishay 100 μF Capacitor 25V dc, Through Hole - MAL203136101E3 Axial
- Vishay 3900 μF Capacitor 25V dc, Through Hole - MAL212616392E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL202126102E3 Axial
- Vishay 1500 μF Capacitor 25V dc, Through Hole - MAL202116152E3 Axial
