Vishay 22 μF Capacitor 400V dc, SMD Surface Mount - MAL219299606E3 Blister Tape on Reel

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-9700
Mfr. Part No.:
MAL219299606E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

22μF

Voltage

400V dc

Construction

Cylindrical Can

Mount Type

SMD

Packaging

Tape & Reel

Height

21mm

Length

18mm

Package/Case

Blister Tape on Reel

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

125°C

Width

18mm

Lifetime

3000 h

Standards/Approvals

RoHS

Ripple Current

120mA

Automotive Standard

AEC-Q200

Series

192 CTX

Leakage Current

334μA

Tolerance ±

20%

Dissipation Factor

0.15%

COO (Country of Origin):
AT
The Vishay 192 CTX series, aluminum electrolytic capacitors with SMD (Chip) technology, for high temperature reflow soldering Industrial and professional applications. It can be used in Automotive, general industrial, telecom applications.

Extended useful life up to 2500h at 125°C

Non-solid electrolyte

Self healing capability

Lead (Pb)-free reflow solderable

Charge and discharge proof

No peak current limitation

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy