Panasonic 22 μF Capacitor 25V dc, Surface Solder - EEEFN1E220R 2000

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP15,016.00

(exc. VAT)

PHP16,818.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP7.508PHP15,016.00

*price indicative

RS Stock No.:
204-3387
Mfr. Part No.:
EEEFN1E220R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

5.5mm

Length

5.8mm

Package/Case

2000

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Series

FN-V

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

1.35Ω

Ripple Current

90mA

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 22 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy