Vishay 560 μF Capacitor 500V dc, Snap-in - MAL225729561E3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-2240
Distrelec Article No.:
301-79-224
Mfr. Part No.:
MAL225729561E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

560 μF

Product Type

Capacitor

Voltage

500 V dc

Mount Type

Snap-in

Diameter

35 mm

Distrelec Product Id

30179224

Lead Pitch

10 mm

Length

50 mm

Maximum Operating Temperature

85 °C

COO (Country of Origin):
CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and Switched Mode power supplies.

Up to 500 V

Useful life: 5000 h at 85 °C

Polarized aluminium electrolytic capacitors, non-solid electrolyte

Keyed polarity version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy