Vishay 220 μF Capacitor 400V dc, Through Hole Snap-In

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP567.04

(exc. VAT)

PHP635.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 397 unit(s), ready to ship from another location

Units
Per Unit
1 - 9PHP567.04
10 - 24PHP519.13
25 - 49PHP496.76
50 +PHP463.20

*price indicative

RS Stock No.:
197-2213
Distrelec Article No.:
301-79-228
Mfr. Part No.:
MAL225746221E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Through Hole

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Snap-In

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Lifetime

5000 h

Standards/Approvals

RoHS

Series

257 PRM-SI

Tolerance

±20 %

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.

Up to 500 V

Useful life: 5000 h at 85 °C

Polarized aluminium electrolytic capacitors, non-solid electrolyte

Keyed polarity version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy