Vishay 220 μF Capacitor 250V dc, Through Hole - MAL225753221E3 Snap-In

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP207.55

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP534.60

(exc. VAT)

PHP598.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8PHP267.30PHP534.60-
10 - 24PHP246.545PHP493.09PHP207.55
26 - 48PHP235.45PHP470.90PHP828.10
50 +PHP221.595PHP443.19PHP2,285.25

*price indicative

RS Stock No.:
197-2204
Mfr. Part No.:
MAL225753221E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220μF

Product Type

Capacitor

Voltage

250V dc

Mount Type

Through Hole

Packaging

Cardboard Box

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Termination Type

Snap-In

Capacitor Ripple Current

1.3A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Width

22mm

Standards/Approvals

RoHS

Lifetime

5000 h

Series

257 PRM-SI

Automotive Standard

No

Tolerance

±20 %

Leakage Current

550μA

Equivalent Series Resistance ESR

540mΩ

COO (Country of Origin):
CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.

Up to 500 V

Useful life: 5000 h at 85 °C

Polarized aluminium electrolytic capacitors, non-solid electrolyte

Keyed polarity version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy