Vishay 10 μF Capacitor 450V dc, SMD Surface Mount - MAL215299704E3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-7760
Mfr. Part No.:
MAL215299704E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10μF

Product Type

Capacitor

Voltage

450V dc

Construction

Cylindrical Can

Mount Type

SMD

Packaging

Tape & Reel

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

16mm

Lifetime

3000 h

Automotive Standard

AEC-Q200

Series

152 CME

Leakage Current

205μA

Tolerance ±

20%

Dissipation Factor

0.2%

COO (Country of Origin):
AT
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.

Extended useful life: up to 6000 h at 105 °C

Charge and discharge proof, no peak current

limitation

Vibration proof, 4-pin version and 6-pin version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy