KEMET 12000 μF Capacitor 63V dc, Snap-in - ALC80A123DF063
- RS Stock No.:
- 185-9546
- Mfr. Part No.:
- ALC80A123DF063
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9546
- Mfr. Part No.:
- ALC80A123DF063
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 12000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 13000 h | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Series | ALC80 | |
| Tolerance | ±20 % | |
| Leakage Current | 2.3mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 12000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 13000 h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance ESR 34mΩ | ||
Series ALC80 | ||
Tolerance ±20 % | ||
Leakage Current 2.3mA | ||
- COO (Country of Origin):
- PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or Pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Related links
- KEMET 12000 μF Capacitor 63V dc, Snap-in - ALC80A123DF063
- TDK 12000 μF Capacitor 63V dc, Snap-in - B41231A8129M060
- KEMET 10000 μF Capacitor 63V dc, Snap-in
- KEMET 6800 μF Capacitor 63V dc, Snap-in
- KEMET 8200 μF Capacitor 63V dc, Snap-in - ALC70A822DC063
- KEMET 4700 μF Capacitor 63V dc, Snap-in - ALC70A472BD063
- KEMET 27000 μF Capacitor 63V dc, Snap-in - ALC10C273EL063
- KEMET 10000 μF Capacitor 63V dc, Snap-in - ALC10C103EC063
