KEMET 820 μF Capacitor 400V dc, Snap-in - ALC70A821EF400
- RS Stock No.:
- 185-9524
- Mfr. Part No.:
- ALC70A821EF400
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP977.99
(exc. VAT)
PHP1,095.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP977.99 |
| 5 - 9 | PHP924.39 |
| 10 - 17 | PHP869.48 |
| 18 + | PHP815.87 |
*price indicative
- RS Stock No.:
- 185-9524
- Mfr. Part No.:
- ALC70A821EF400
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Height | 50mm | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 7.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 29000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Leakage Current | 2mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 175mΩ | |
| Series | ALC70 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Height 50mm | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 7.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 10mm | ||
Lifetime 29000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Leakage Current 2mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 175mΩ | ||
Series ALC70 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Related links
- KEMET 820 μF Capacitor 400V dc, Snap-in - ALC70A821EF400
- KEMET 1000 μF Capacitor 400V dc, Snap-in
- TDK 820 μF Capacitor 400V dc, Snap-in
- KEMET 1000 μF Capacitor 400V dc, Snap-in - ALC70A102EH400
- Nichicon 470 μF Capacitor 400V dc, Snap-in
- Nichicon 330 μF Capacitor 400V dc, Snap-in
- TDK 1200 μF Capacitor 400V dc, Snap-in
- Vishay 470 μF Capacitor 400V dc, Snap-in
