KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MB2
- RS Stock No.:
- 183-5324
- Mfr. Part No.:
- PEH200SV5100MB2
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 10 more to save PHP2,974.00
View bulk pricing optionsSubtotal (1 unit)*
PHP11,895.24
(exc. VAT)
PHP13,322.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP11,895.24 | - |
| 10 - 24 | PHP11,597.84 | PHP2,974.00 |
| 25 - 49 | PHP11,307.91 | PHP14,683.25 |
| 50 - 99 | PHP11,025.21 | PHP43,501.50 |
| 100 + | PHP10,749.57 | PHP114,567.00 |
*price indicative
- RS Stock No.:
- 183-5324
- Mfr. Part No.:
- PEH200SV5100MB2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10000μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Bag | |
| Height | 149.2mm | |
| Polarity | Polar | |
| Length | 149.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 18A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 19000 h | |
| Series | PEH200 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 11.5mA | |
| Equivalent Series Resistance ESR | 14mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10000μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Bag | ||
Height 149.2mm | ||
Polarity Polar | ||
Length 149.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 18A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 19000 h | ||
Series PEH200 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 11.5mA | ||
Equivalent Series Resistance ESR 14mΩ | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
M5 Terminal screws not supplied
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MB2
- KEMET 10000 μF Capacitor 250V dc, Screw
- KEMET 10000 μF Capacitor 250V dc, Screw - ALS30A103NP250
- KEMET 10000 μF Capacitor 250V dc, Screw - ALS31A103NP250
- KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MU2
- KEMET 470 μF Capacitor 250V dc, Screw - ALS30A471DA250
- KEMET 1000 μF Capacitor 250V dc, Screw - ALS30A102DE250
- KEMET 4700 μF Capacitor 250V dc, Screw - PEH200SO4470MU2
