- RS Stock No.:
- 181-5352
- Manufacturer:
- RS PRO
450 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
250 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 50)
PHP15.667
(exc. VAT)
PHP17.547
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 200 | PHP15.667 | PHP783.35 |
250 - 450 | PHP15.197 | PHP759.85 |
500 + | PHP14.74 | PHP737.00 |
*price indicative |
- RS Stock No.:
- 181-5352
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO 220μF through-hole mount electrolytic capacitor has a voltage rating of 50VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 10mm x 12mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
Tolerance: ±20%
Lifetime: 1000 hours
Ripple current: 730mA
Dissipation factor: 10%
Lead pitch: 5mm
Impedance: 0.084ohm
Operating temperature ranging between -40°C and 105°C
Lifetime: 1000 hours
Ripple current: 730mA
Dissipation factor: 10%
Lead pitch: 5mm
Impedance: 0.084ohm
Operating temperature ranging between -40°C and 105°C
Applications
Motherboard
Computer peripheral
Computer peripheral
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 730mA |
Dissipation Factor | 10% |