RS PRO 22 μF Capacitor 50V dc, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-5350
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

22μF

Product Type

Capacitor

Voltage

50V dc

Construction

Radial Can

Mount Type

Through Hole

Polarity

Non-Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

160mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Tolerance

±20 %

Series

RS PRO

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 22μF, at a rated voltage of 50VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 5mm

• Dissipation factor is 10%

• Height is 11mm

• Lead pitch is 5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 790mA

• Working voltage is 50VDC

Applications


• Computer peripheral

• Mother board

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy