RS PRO 2200 μF Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 181-5132
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
PHP12,110.50
(exc. VAT)
PHP13,563.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 - 500 | PHP48.442 | PHP12,110.50 |
| 750 + | PHP44.964 | PHP11,241.00 |
*price indicative
- RS Stock No.:
- 181-5132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 26mm | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 26mm | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series RS PRO | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 2200μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 13mm
• Dissipation factor is 14%
• Height is 26mm
• Lead pitch is 5mm
• Leakage current is 2μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 2.05A
• Working voltage is 25VDC
Applications
• Communication equipment
• Industrial measuring instruments
• Switching power supply
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 2200 μF Capacitor 25V dc, Through Hole Radial Lead
- RS PRO 2200 μF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 2200 μF Capacitor 16V dc, Through Hole Radial Lead
- RS PRO 2200 μF Capacitor 6.3V dc, Through Hole Radial Lead
- RS PRO 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 25V dc, Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc, Through Hole Radial Lead
